Sanyo 109P0812C601 technical specifications.
| Airflow | 37.8CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 80mm |
| Height | 80mm |
| Length | 80mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 3.48W |
| Noise | 39dBA |
| Noise Level | 39dB |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| RPM | 3700RPM |
| Series | San Ace 80 |
| Size | 80mm |
| Speed | 3700RPM |
| Termination | 3 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.222lb |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 109P0812C601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.