
Sanyo 109P0812H701 technical specifications.
| Mounting | Flange Mount |
| Termination Style | Lead Wire |
| Shape | Square |
| Size (mm) | 80 X 80 X 15 |
| Product Length (mm) | 80 |
| Product Depth (mm) | 80 |
| Product Height (mm) | 15 |
| Voltage Rating | 12V |
| Operating Input Voltage Range | 7 to 13.8V |
| Category | DC Fan |
| Nominal Speed | 3100r/min |
| Maximum Airflow | 32.1CFM |
| Maximum Pressure | 0.118inH2O |
| Noise Level | 31dB |
| Line Current | 0.2A |
| Bearings | Ball |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | S4915 |
| EU RoHS | Yes |
| HTS Code | 8414596590 |
| Schedule B | 8414599080 |
| ECCN | 4A994 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Sanyo 109P0812H701 to view detailed technical specifications.
No datasheet is available for this part.