
The San Ace 80 fan is a 80mm ball bearing fan with a maximum operating temperature of 158°C and a maximum power dissipation of 2.88W. It has a speed of 2900RPM and is packaged in bulk. The fan is designed for use in thermal management applications and is suitable for use in environments with airflow requirements of up to 29.7CFM.
Sanyo 109P0824H601 technical specifications.
| Airflow | 29.7CFM |
| Bearing Type | Ball |
| Height | 80mm |
| Length | 80mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 2.88W |
| Noise | 31dBA |
| Packaging | Bulk |
| RPM | 2900RPM |
| Series | San Ace 80 |
| Size | 80mm |
| Speed | 2900RPM |
| Termination | 3 Wire Leads |
| Weight | 0.222lb |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109P0824H601 to view detailed technical specifications.
No datasheet is available for this part.