
Axial DC fan with ball bearing, delivering 32.1 CFM airflow at 31 dBA noise. Features an 80mm x 80mm x 15mm frame size and operates at 24V with a voltage range of 14V to 27.6V. Rated for 100mA current and 2.4W power dissipation, this fan offers a speed of 3100 RPM and operates between -4°C and 158°C. Termination is via 3 wire leads.
Checking distributor stock and pricing after the page loads.
| Airflow | 32.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Current Rating | 100mA |
| Depth | 80mm |
| Height | 80mm |
| Length | 80mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 2.4W |
| Noise | 31dBA |
| Noise Level | 31dB |
| Operating Frequency | Not RequiredHz |
| Operating Supply Voltage | 24V |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RPM | 3100RPM |
| Series | San Ace 80 |
| Size | 80mm |
| Speed | 3100RPM |
| Termination | 3 Wire Leads |
| Voltage Rating | 24V |
| Weight | 0.15lb |
| Width | 15mm |
| RoHS | Not Compliant |
