
The San Ace 80 80mm fan features a maximum operating temperature of 158°C and a minimum operating temperature of -4°C. It has a maximum power dissipation of 1.68W and a noise level of 25dBA. The fan is available in bulk packaging and has a termination type of 3 wire leads. It measures 80mm in height, 20mm in width, and 80mm in length, and weighs 0.222lb.
Sanyo 109P0824M601 technical specifications.
| Airflow | 23.7CFM |
| Bearing Type | Ball |
| Height | 80mm |
| Length | 80mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 1.68W |
| Noise | 25dBA |
| Packaging | Bulk |
| RPM | 2300RPM |
| Series | San Ace 80 |
| Size | 80mm |
| Speed | 2300RPM |
| Termination | 3 Wire Leads |
| Weight | 0.222lb |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109P0824M601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.