Sanyo 109P0824M602 technical specifications.
| Airflow | 23.66CFM |
| Height | 80mm |
| Length | 80mm |
| Mount | Flanges |
| Noise | 25dBA |
| Packaging | Bulk |
| Series | 9P |
| Size | 80mm |
| Speed | 2300RPM |
| Termination | Wire Leads |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109P0824M602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.