Sanyo 109P0824M702 technical specifications.
| Airflow | 20.13CFM |
| Bearing Type | Ball |
| Height | 80mm |
| Length | 80mm |
| Mount | Flanges |
| Noise | 21dBA |
| Packaging | Bulk |
| Series | 9P |
| Size | 80mm |
| Speed | 2000RPM |
| Termination | Wire Leads |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109P0824M702 to view detailed technical specifications.
No datasheet is available for this part.