Sanyo 109P0824S201 technical specifications.
| Airflow | 44.84CFM |
| Height | 80mm |
| Length | 80mm |
| Noise | 38dBA |
| Operating Supply Voltage | 24V |
| Package Quantity | 30 |
| Packaging | Bulk |
| Series | P |
| Speed | 3800RPM |
| Termination | Wire Leads |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109P0824S201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.