The Sanyo 109P0912S4021 DC fan operates within a temperature range of -10°C to 60°C. It features a square shape with dimensions 90 X 90 X 25 and a ball-bearing design for reduced noise and increased lifespan. This fan is suitable for applications requiring a moderate airflow of 58.6 CFM and a maximum pressure of 61.3 Pa. The fan's nominal speed is 3500 RPM, and it can operate within an input voltage range of 10.2 to 13.8 volts.
Sanyo 109P0912S4021 technical specifications.
| Voltage Rating | 12V |
| Operating Input Voltage Range | 10.2 to 13.8V |
| Category | DC Fan |
| Nominal Speed | 3500r/min |
| Maximum Airflow | 58.6CFM |
| Maximum Pressure | 61.3Pa |
| Noise Level | 39dB |
| Bearings | Ball |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 90 X 90 X 25mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sanyo 109P0912S4021 to view detailed technical specifications.
No datasheet is available for this part.