Sanyo 109P0924H402 technical specifications.
| Airflow | 51.2CFM |
| Bearing Type | Ball |
| Height | 92mm |
| Lead Free | Contains Lead |
| Length | 92mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 2.88W |
| Mount | Flanges |
| Noise | 33dBA |
| Packaging | Bulk |
| RPM | 2850RPM |
| Series | San Ace 92 |
| Size | 92mm |
| Speed | 2850RPM |
| Termination | 2 Wire Leads |
| Weight | 0.331lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109P0924H402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
