Sanyo 109P0924H4021 technical specifications.
| Airflow | 51.2CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 92mm |
| Height | 92mm |
| Length | 92mm |
| Max Operating Temperature | 158°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 2.88W |
| Noise | 33dBA |
| Noise Level | 33dB |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| RPM | 2850RPM |
| Series | San Ace 92 |
| Size | 92mm |
| Speed | 2850RPM |
| Termination | 2 Wire Leads |
| Voltage Rating | 24V |
| Weight | 0.331lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109P0924H4021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.