Sanyo 109P0924J4011 technical specifications.
| Airflow | 71.68CFM |
| Height | 92mm |
| Length | 92mm |
| Noise | 47dBA |
| Operating Supply Voltage | 24V |
| Package Quantity | 40 |
| Packaging | Bulk |
| Series | P |
| Speed | 4300RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109P0924J4011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.