Sanyo 109P0924W4021 technical specifications.
| Airflow | 51.2CFM |
| Height | 92mm |
| Length | 92mm |
| Mount | Flanges |
| Noise | 33dBA |
| Packaging | Bulk |
| Series | 9P |
| Size | 92mm |
| Speed | 2850RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109P0924W4021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.