DC Fan Axial Ball Bearing 48V 40.8V to 55.2V 134CFM 45dB 127 X 127 X 38mm Sensor
Sanyo 109P1348H101 technical specifications.
| Airflow | 134.18CFM |
| Height | 127mm |
| Length | 127mm |
| Noise | 45dBA |
| Packaging | Bulk |
| Series | 9P |
| Size | 127mm |
| Speed | 2950RPM |
| Termination | Wire Leads |
| Width | 38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 109P1348H101 to view detailed technical specifications.
No datasheet is available for this part.