Sanyo 109P1348S1D01 technical specifications.
| Airflow | 148.3CFM |
| Height | 127mm |
| Length | 127mm |
| Noise | 47dBA |
| Packaging | Bulk |
| Series | 9P |
| Size | 127mm |
| Speed | 3300RPM |
| Termination | Wire Leads |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109P1348S1D01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.