Sanyo 109P1448M102 technical specifications.
| Airflow | 116.52CFM |
| Height | 140mm |
| Length | 140mm |
| Mount | Flanges |
| Noise | 38dBA |
| Packaging | Bulk |
| Series | 9P |
| Size | 140mm |
| Speed | 1900RPM |
| Termination | Wire Leads |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109P1448M102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.