Sanyo 109R0612J4D01 technical specifications.
| Airflow | 37.1CFM |
| Bearing Type | Ball |
| Height | 60mm |
| Length | 60mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 5.64W |
| Noise | 44dBA |
| Packaging | Bulk |
| RPM | 7600RPM |
| Series | San Ace 60 |
| Size | 60mm |
| Speed | 7600RPM |
| Termination | 3 Wire Leads |
| Weight | 0.199lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109R0612J4D01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.