Sanyo 109R0612M4D01 technical specifications.
| Airflow | 12.71CFM |
| Height | 60mm |
| Length | 60mm |
| Noise | 20dBA |
| Packaging | Bulk |
| Series | 9R |
| Size | 60mm |
| Speed | 2600RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109R0612M4D01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.