Sanyo 109R0612T4H12 technical specifications.
| Airflow | 19.07CFM |
| Package/Case | Axial |
| Depth | 60mm |
| Height | 60mm |
| Length | 60mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Noise | 28dBA |
| Noise Level | 28/15 dB |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 9R |
| Size | 60mm |
| Speed | 3800RPM |
| Termination | Lead Wire |
| Voltage Rating | 12V |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109R0612T4H12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.