
Axial ball bearing DC fan, 60mm size, delivering 37.1 CFM airflow at 7600 RPM. Operates at 48V with a voltage range of 43.2V to 52.8V and a maximum power dissipation of 5.76W. Features a 44 dBA noise level and a temperature range of -4°C to 60°C. Dimensions are 60mm x 60mm x 25mm, with lead wire termination and RoHS compliance.
Sanyo 109R0648J401 technical specifications.
| Airflow | 37.1CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 60mm |
| Height | 60mm |
| Length | 60mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 5.76W |
| Noise | 44dBA |
| Noise Level | 44 dB |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RPM | 7600RPM |
| Series | San Ace 60 |
| Size | 60mm |
| Speed | 7600RPM |
| Termination | Lead Wire |
| Voltage Rating | 48V |
| Weight | 0.199lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109R0648J401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
