Sanyo 109R0812G401 technical specifications.
| Airflow | 53CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Depth | 80mm |
| Height | 80mm |
| Length | 80mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 4.44W |
| Noise | 40dBA |
| Noise Level | 40dB |
| Operating Frequency | Not RequiredHz |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RPM | 4500RPM |
| Series | San Ace 80 |
| Size | 80mm |
| Speed | 4500RPM |
| Termination | 3 Wire Leads |
| Voltage Rating | 12V |
| Weight | 0.243lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109R0812G401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.