Sanyo 109R0824M402 technical specifications.
| Airflow | 29.31CFM |
| Bearing Type | Ball |
| Package/Case | Axial |
| Height | 80mm |
| Length | 80mm |
| Noise | 23dBA |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 9R |
| Size | 80mm |
| Speed | 2350RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109R0824M402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.