80mm x 80mm x 25mm axial DC fan featuring ball bearing construction for enhanced durability. Delivers 42.37 CFM airflow at a speed of 3400 RPM, with an operating noise level of 34 dBA. Operates within a voltage range of 12V to 27.6V, with a nominal 24V rating. Equipped with wire lead termination and is RoHS compliant.
Sanyo 109R0824S401 technical specifications.
| Airflow | 42.37CFM |
| Height | 80mm |
| Length | 80mm |
| Noise | 34dBA |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 9R |
| Size | 80mm |
| Speed | 3400RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109R0824S401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.