Sanyo 109R0848K401 technical specifications.
| Airflow | 55.1CFM |
| Bearing Type | Ball |
| Height | 80mm |
| Length | 80mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -4°C |
| Max Power Dissipation | 4.8W |
| Noise | 41dBA |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RPM | 4600RPM |
| Series | San Ace 80 |
| Size | 80mm |
| Speed | 4600RPM |
| Termination | 3 Wire Leads |
| Weight | 0.243lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109R0848K401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.