Sanyo 109S008 technical specifications.
| Airflow | 95.4CFM |
| Bearing Type | Ball |
| Height | 120mm |
| Length | 120mm |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -22°C |
| Max Power Dissipation | 12W |
| Mount | Flanges |
| Noise | 43dBA |
| Operating Supply Voltage | 200V |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RPM | 3100RPM |
| Series | San Ace 120 |
| Speed | 3100RPM |
| Weight | 1.2lb |
| Width | 38mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109S008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.