Sanyo 109S031 technical specifications.
| Airflow | 22.3CFM |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -22°C |
| Max Power Dissipation | 7W |
| Noise | 30dBA |
| Package Quantity | 40 |
| Packaging | Bulk |
| RPM | 2700RPM |
| Series | San Ace 80 |
| Termination | 2 Wire Leads |
| Weight | 0.597lb |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 109S031 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.