Sanyo 109S084 technical specifications.
| Airflow | 81.3CFM |
| Bearing Type | Ball |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -22°C |
| Max Power Dissipation | 12W |
| Noise | 41dBA |
| Operating Supply Voltage | 115V |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RPM | 2900RPM |
| Series | San Ace 120 |
| Speed | 2900RPM |
| Termination | Wire Leads |
| Weight | 0.816lb |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 109S084 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.