Sanyo 109S096 technical specifications.
| Airflow | 23CFM |
| Bearing Type | Ball |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -22°C |
| Max Power Dissipation | 6W |
| Mount | Flanges |
| Noise | 27dBA |
| Operating Supply Voltage | 100V |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RPM | 1700RPM |
| Series | San Ace 92 |
| Speed | 3100RPM |
| Termination | Wire Leads |
| Weight | 0.639lb |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109S096 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.