Sanyo 109S301 technical specifications.
| Airflow | 226.1CFM |
| Bearing Type | Ball |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -22°C |
| Max Power Dissipation | 25W |
| Mount | Flanges |
| Noise | 56dBA |
| Operating Supply Voltage | 100V |
| Package Quantity | 10 |
| Packaging | Bulk |
| RPM | 3500RPM |
| Series | San Ace 172 |
| Speed | 3500RPM |
| Termination | Wire Leads |
| Weight | 2.3lb |
| Width | 51mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 109S301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.