Sanyo 109S484 technical specifications.
| Airflow | 81.3CFM |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | 14°C |
| Max Power Dissipation | 12W |
| Mount | Flanges |
| Noise | 41dBA |
| RPM | 2900RPM |
| Series | San Ace 120 |
| Termination | 3 Wire Leads |
| Weight | 0.863lb |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 109S484 to view detailed technical specifications.
No datasheet is available for this part.