Sanyo 109S485-20 technical specifications.
| Airflow | 78.4CFM |
| Height | 120mm |
| Length | 120mm |
| Noise | 41dBA |
| Operating Supply Voltage | 100V |
| Package Quantity | 30 |
| Packaging | Bulk |
| Speed | 2900RPM |
| Width | 25mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 109S485-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.