This fan operates at a supply voltage of 12V and has a speed of 2100RPM. It has a noise level of 27dBA and a airflow of 35.66CFM. The fan is packaged in bulk with 40 units per package and has wire leads for termination. Its dimensions are 92mm in height, 92mm in length, and 25mm in width.
Sanyo 109W0912M401 technical specifications.
| Airflow | 35.66CFM |
| Height | 92mm |
| Length | 92mm |
| Noise | 27dBA |
| Operating Supply Voltage | 12V |
| Package Quantity | 40 |
| Packaging | Bulk |
| Series | W |
| Speed | 2100RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109W0912M401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.