This fan operates at 2100RPM with an airflow of 35.66CFM and noise level of 27dBA. It is designed for use with a 24V supply voltage. The fan is packaged in bulk with 40 units per package and features wire leads for termination. Its dimensions are 92mm in height, 92mm in length, and 25mm in width.
Sanyo 109W0924M401 technical specifications.
| Airflow | 35.66CFM |
| Height | 92mm |
| Length | 92mm |
| Noise | 27dBA |
| Operating Supply Voltage | 24V |
| Package Quantity | 40 |
| Packaging | Bulk |
| Series | W |
| Speed | 2100RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109W0924M401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.