The Sanyo 109W0924M402 is a 24V fan with a height of 92mm and a width of 25mm. It operates at a speed of 2100RPM and has a noise level of 27dBA. The fan is designed for use in applications where airflow is critical, with a maximum airflow of 35.66CFM. It is available in bulk packaging with 40 units per package. The fan is suitable for use in a variety of environments, with a flange mount for easy installation.
Sanyo 109W0924M402 technical specifications.
| Airflow | 35.66CFM |
| Height | 92mm |
| Length | 92mm |
| Mount | Flanges |
| Noise | 27dBA |
| Operating Supply Voltage | 24V |
| Package Quantity | 40 |
| Packaging | Bulk |
| Series | W |
| Speed | 2100RPM |
| Termination | Wire Leads |
| Width | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109W0924M402 to view detailed technical specifications.
No datasheet is available for this part.