
The San Ace MC heat sink is a rectangular-shaped thermal management component with a clip mount design. It operates at a speed of 4800RPM and has a thermal resistance of 1.15°C/W when subjected to forced air flow at 100 LFM. The heat sink is made of aluminium and plastic materials, and is available in a bulk packaging quantity of 80 units. It measures 31mm in height, 50.8mm in width, and 64mm in length. The operating supply voltage is 13.8V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sanyo 109X6512A2016 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 31mm |
| Length | 64mm |
| Material | Aluminium, Plastic |
| Mount | Clip |
| Noise | 35dBA |
| Operating Supply Voltage | 13.8V |
| Package Quantity | 80 |
| Packaging | Bulk |
| Series | San Ace MC |
| Shape | Rectangular |
| Speed | 4800RPM |
| Termination | Wire Leads |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 1.15°C/W |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 109X6512A2016 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
