Sanyo 10TPC68M technical specifications.
| Capacitance | 68uF |
| Dielectric | Tantalum |
| Tolerance | 20% |
| Voltage Rating | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 10TPC68M to view detailed technical specifications.
No datasheet is available for this part.