
The 10TPE68M is a molded capacitor with a capacitance of 68uF and a dissipation factor of 10%. It has an equivalent series resistance of 25mR and is rated for operating temperatures between -55°C and 105°C. The capacitor is packaged in tape and reel format and is polarized.
Sanyo 10TPE68M technical specifications.
| Capacitance | 68uF |
| Package/Case | Molded |
| Depth | 4.3mm |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 25mR |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 10TPE68M to view detailed technical specifications.
No datasheet is available for this part.
