Sanyo 15C01M-TL-E technical specifications.
| Package/Case | SOT-323 |
| Collector Emitter Breakdown Voltage | 15V |
| Lead Free | Lead Free |
| Max Power Dissipation | 300mW |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Transition Frequency | 330MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 15C01M-TL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
