Diode, Pin Array, 50V, 0.05A, SOT23; ; Rohs Compliant: Yes
Sanyo 1SV234-TB-E technical specifications.
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 1SV234-TB-E to view detailed technical specifications.
No datasheet is available for this part.