Sanyo 2SC5888 technical specifications.
| Collector Emitter Breakdown Voltage | 50V |
| Max Power Dissipation | 25W |
| Polarity | NPN |
| RoHS Compliant | No |
| Transition Frequency | 200MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 2SC5888 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.