Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sanyo 2SK3666-3-TB-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23 |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 2.2V |
| Lead Free | Lead Free |
| Max Power Dissipation | 200mW |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 2SK3666-3-TB-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
