Sanyo 2SK3704 technical specifications.
| Continuous Drain Current (ID) | 45A |
| Drain to Source Voltage (Vdss) | 60V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 30W |
| Reach SVHC Compliant | Unknown |
| Resistance | 0.014R |
| RoHS Compliant | No |
| Threshold Voltage | 2.6V |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 2SK3704 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.