Sanyo 3LP01M-TL-E technical specifications.
| Continuous Drain Current (ID) | 100mA |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 3LP01M-TL-E to view detailed technical specifications.
No datasheet is available for this part.