Sanyo 3SK264-5-TG-E technical specifications.
| Continuous Drain Current (ID) | 30mA |
| Drain to Source Voltage (Vdss) | 15V |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 3SK264-5-TG-E to view detailed technical specifications.
No datasheet is available for this part.