Sanyo 489-037-L21 technical specifications.
| Connector Type A | Receptacle |
| Length | 2m |
| Number of Conductors | 3 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 489-037-L21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.