Sanyo 489-084-L21 technical specifications.
| Connector Type A | Receptacle |
| Lead Free | Lead Free |
| Number of Conductors | 2 |
| Packaging | Bulk |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 489-084-L21 to view detailed technical specifications.
No datasheet is available for this part.