Solid polymer tantalum capacitor, chip type, polarized, with a capacitance of 470µF and a DC rated voltage of 4V. Features a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. This component has 2 terminals and measures 7.3mm in length, 4.3mm in width, and 2.8mm in height.
Sanyo 4TPE470MCL technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 4.3 |
| Length | 7.3 |
| Polarity | POLARIZED |
| Capacitance | 470 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 4 |
| Height | 2.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.21.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sanyo 4TPE470MCL to view detailed technical specifications.
No datasheet is available for this part.