Sanyo 6SVPA120MAA technical specifications.
| Capacitance | 120uF |
| Package/Case | Aluminum |
| Construction | Cylindrical |
| ESR (Equivalent Series Resistance) | 22mR |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 2.57A |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 6SVPA120MAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.