Sanyo 6TPB330ML technical specifications.
| Height | 2.8mm |
| Leakage Current | 207.9uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Polarity | Polar |
| Tolerance | 20% |
| Width | 4.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Sanyo 6TPB330ML to view detailed technical specifications.
No datasheet is available for this part.