Sanyo 6TPD470M technical specifications.
| Height | 3.6mm |
| Leakage Current | 296.1uA |
| Length | 7.3mm |
| Max Operating Temperature | 105°C |
| Polarity | Polar |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Sanyo 6TPD470M to view detailed technical specifications.
No datasheet is available for this part.